Advantech IPC-610BP-30ZFCE technical specifications.
| Mounting | Rack Mount |
| Product Height (mm) | 177 |
| Product Depth (mm) | 452 |
| Product Length (mm) | 482 |
| Power Supply Type | ATX |
| Maximum Power Supply Input Voltage | 240VAC |
| Minimum Power Supply Input Voltage | 100VAC |
| Typical Input Power | 300000mW |
| Number of Internal Drive Bay | 1 |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 1 |
| Chassis Form Factor | 4U |
| Board Form Factor | ATX |
| Backplane Option | No |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech IPC-610BP-30ZFCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.