Advantech IPC-611MB-00XBE technical specifications.
| Mounting | Rack Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Number of Internal Drive Bay | 1 |
| Number of External Drive Bay | 3 |
| External Drive Bay Form Factor | 5.25in |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan |
| Number of Cooling Fans | 1 |
| Chassis Form Factor | 4U |
| Backplane Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IPC-611MB-00XBE to view detailed technical specifications.
No datasheet is available for this part.