This desktop mount/wall mount computer chassis is designed for ATX power supply type systems. It features one internal drive bay with a 3.5in form factor and one external drive bay with a 3.5in form factor. The chassis is equipped with a fan and air filter for cooling. It has a black housing color and a backplane option available.
Advantech IPC-6806-25DE technical specifications.
| Mounting | Desktop Mount/Wall Mount |
| Minimum Storage Humidity | 10% |
| Maximum Storage Humidity | 95% |
| Maximum Operating Humidity | 85% |
| Minimum Operating Humidity | 10% |
| Power Supply Type | ATX |
| Number of Internal Drive Bay | 1 |
| Number of External Drive Bay | 1 |
| External Drive Bay Form Factor | 3.5in |
| Internal Drive Bay Form Factor | 3.5in |
| Cooling System | Fan/Air Filter |
| Number of Cooling Fans | 1 |
| Housing Color | Black |
| Board Form Factor | ATX |
| Backplane Option | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech IPC-6806-25DE to view detailed technical specifications.
No datasheet is available for this part.