Advantech MICA-101-BATT-A1E technical specifications.
| Package Length (mm) | 258.4 |
| Package Width (mm) | 42.75 |
| Package Height (mm) | 258.3 |
| Number of Cells | 1 |
| Product Weight | 300g |
| Cage Code | SU748 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech MICA-101-BATT-A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.