Advantech P-MP48100AITLB1 technical specifications.
| Package Length (mm) | 185 |
| Package Width (mm) | 122 |
| Cage Code | SU748 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech P-MP48100AITLB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.