Advantech PCI-1712L-AE technical specifications.
| Package Length (mm) | 175 |
| Package Height (mm) | 100 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 0.8V |
| Min Operating Supply Voltage | 2V |
| Cage Code | SU748 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech PCI-1712L-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.