Advantech PS-300ATX-ZBE technical specifications.
| Package Length (mm) | 552.4 |
| Package Width (mm) | 479.7 |
| Package Height (mm) | 177.8 |
| Package Weight (g) | 16200 |
| Mounting | Desktop |
| Number of Outputs | 5 |
| Output Voltage | 5|3.3|12|-12|-5V |
| Maximum Output Current | 30|28|15|0.8|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech PS-300ATX-ZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.