Advantech RPS8-500U2-XE technical specifications.
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|25|40.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 500W |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
Download the complete datasheet for Advantech RPS8-500U2-XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.