
Advantech USB-4718-AE technical specifications.
| Package/Case | Module |
| Interface | USB |
| Length | 80mm |
| Number of Ports | 16 |
| Reach SVHC Compliant | Unknown |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech USB-4718-AE to view detailed technical specifications.
No datasheet is available for this part.
