Advantech USB-4761-AE technical specifications.
| Package/Case | Module |
| Interface | USB |
| Length | 80mm |
| Reach SVHC Compliant | Unknown |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech USB-4761-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
