Advantech WISE-4012-AE technical specifications.
| Technology | IEEE 802.11b/g/n |
| Maximum Operating Frequency | 2400(Typ)MHz |
| Number of Channels | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Max Operating Supply Voltage | 30V |
| Pin Count | 15 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Advantech WISE-4012-AE to view detailed technical specifications.
No datasheet is available for this part.