AEL Crystals 8231SXE10.00000 technical specifications.
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals 8231SXE10.00000 to view detailed technical specifications.
No datasheet is available for this part.