AEL Crystals is a manufacturer of high-quality quartz crystals and crystal oscillators. They offer a wide range of frequency control products for various applications.
CRYSTAL OSCILLATOR, 20MHZ; Product Range:AEL 1210 Series; Frequency Nom:20MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:5V; Oscillator Case:Through Hole, 12.9mm x 12.9mm; Oscillator Output Compatibility:HCMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Crystal Case:DIP; Duty Cycle (%):55%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:10ns; Frequency:20MHz; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Output Drive Level:Universal; Output Frequency:20MHz; Resonator Case:Radial Leaded; Rise Time:10ns; Supply Current Max:20mA; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm; Temperature Stabilty:100ppm
CRYSTAL, 8.000000MHZ
AEL CRYSTALS C3M580000L002 RESONATOR, ZTT, 3.58MHZ
AEL CRYSTALS O50M000000L687 CRYSTAL OSCILLATOR, 50MHZ
SMD CRYSTAL 12.00 MHZ
SMD CRYSTAL 24.00 MHZ
AEL CRYSTALS - O14M745600S010 - OSCILLATOR, LOW CURRENT, 14.7456MHZ
AEL CRYSTALS C8M000000S014 RESONATOR, SM, 8MHZ, CR
AEL CRYSTALS O3M686400L120 CRYSTAL OSCILLATOR, 3.686400MHZ
AEL CRYSTALS C10M000000S006 RESONATOR, SM, 10MHZ, CV
AEL CRYSTALS C16M000000L003 RESONATOR, ZTT, 16MHZ
AEL CRYSTALS C4M000000S004 RESONATOR, SM, 4MHZ, CC
AEL CRYSTALS C16M000000S004 RESONATOR, SM, 16MHZ, CV
AEL CRYSTALS O10M000000S023 OSCILLATOR, SM, LOW CURRENT, 10MHZ
AEL CRYSTALS F21M400000S014 CRYSTAL FILTER, 21.4MHZ, 2P, +/-15
AEL CRYSTALS O40M000000L126 CRYSTAL OSCILLATOR, 40MHZ
CRYSTAL OSCILLATOR, 12MHZ; Product Range:AEL 1210 Series; Frequency Nom:12MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:5V; Oscillator Case:Through Hole, 12.9mm x 12.9mm; Oscillator Output Compatibility:HCMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Crystal Case:DIP; Duty Cycle (%):55%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:10ns; Frequency:12MHz; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Output Drive Level:Universal; Output Frequency:12MHz; Resonator Case:Radial Leaded; Rise Time:10ns; Supply Current Max:20mA; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm; Temperature Stabilty:100ppm
AEL CRYSTALS C20M000000S005 RESONATOR, SM, 20MHZ, CW
AEL CRYSTALS O25M000000L063 OSCILLATOR, SPXO, 25MHZ, 8 PIN
AEL CRYSTALS F455K000S014 FILTER, 455KHZ, 15KHZ, SURFACE
SMD CRYSTAL 4.00 MHZ
32.768KHZ CRYSTAL
CRYSTAL OSCILLATOR, 4.000000MHZ
CRYSTAL OSCILLATOR, 32.000000MHZ
AEL CRYSTALS O80M000000L164 OSCILLATOR, SPXO, 80MHZ, 8 PIN