AEL Crystals 8231SXE12.28800 technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals 8231SXE12.28800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.