AEL Crystals AEL9710CSN-4.000000MHZ technical specifications.
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals AEL9710CSN-4.000000MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.