AEL Crystals F45M000000S015 technical specifications.
| Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | 2 Pole |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals F45M000000S015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.