
AEL Crystals O16M000000L021 technical specifications.
| Package/Case | Radial |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 1210 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O16M000000L021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.