
AEL Crystals O16M000000L650 technical specifications.
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O16M000000L650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.