
AEL Crystals O18M432000S008 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O18M432000S008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
