AEL Crystals O32M000000S022 technical specifications.
| Capacitance | 1.5E-11F |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O32M000000S022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.