
AEL Crystals O50M000000L687 technical specifications.
| Package/Case | Radial |
| Frequency | 50MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 9711 |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals O50M000000L687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
