AEL Crystals ZTACC6.00MNL technical specifications.
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 20°C |
| RoHS | Compliant |
Download the complete datasheet for AEL Crystals ZTACC6.00MNL to view detailed technical specifications.
No datasheet is available for this part.