AEM AF2-0.50V125TM technical specifications.
| Current Rating | 500mA |
| Height | 2.16mm |
| Length | 6.1mm |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | AF2 |
| Voltage Rating (AC) | 250V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for AEM AF2-0.50V125TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
