AEM CB0603-2000T technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AEM CB0603-2000T to view detailed technical specifications.
No datasheet is available for this part.