AEM F0603FA1000V032TM technical specifications.
| Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for AEM F0603FA1000V032TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.