AEM F0603FA4000V032T technical specifications.
| Package/Case | 0603 |
| Current Rating | 4A |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 18mR |
| RoHS Compliant | Yes |
| Series | F0603FA |
| DC Rated Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for AEM F0603FA4000V032T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.