AEM F1206FA0750V063T technical specifications.
| Current Rating | 750mA |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | F1206FA |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for AEM F1206FA0750V063T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.