AEM F1206FA1000V063TM technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.22Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AEM F1206FA1000V063TM to view detailed technical specifications.
No datasheet is available for this part.