AEM F1206HA10V024TM technical specifications.
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 24V |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 9A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AEM F1206HA10V024TM to view detailed technical specifications.
No datasheet is available for this part.