AEM F1206HI3000V032TM technical specifications.
| Current Rating | 3A |
| Height | 0.97mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 31mR |
| Series | F1206HI |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for AEM F1206HI3000V032TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.