AEM F1206HI5000V032TM technical specifications.
| Current Rating | 5A |
| Type | Chip |
| Termination Style | Solder Pad |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.5A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AEM F1206HI5000V032TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.