AEM F1206SB5000V032T technical specifications.
| Body Material | Ceramic, Glass |
| Current Rating | 5A |
| Height | 0.97mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | F1206SB |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for AEM F1206SB5000V032T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.