AEM MCB0805F110PB-T technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Series | MCB |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AEM MCB0805F110PB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.