AEM MF2410F2.000TM technical specifications.
| Current Rating | 2A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AEM MF2410F2.000TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.