AEM MHI0603C22NK technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AEM MHI0603C22NK to view detailed technical specifications.
No datasheet is available for this part.