Aemc 6250 technical specifications.
| Accuracy | 0.15% |
| Height | 250mm |
| Resistance | 2500R |
| Weight | 8.1lb |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aemc 6250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.