AC VOLTAGE DETECTOR; Voltage Measuring Range AC:100V to 240V; Meter Display Type:-; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:-; No. of Batteries:2; Power Source:Battery ;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Aemc NC-1 technical specifications.
General
Number of Batteries
2
Compliance
RoHS
Not Compliant
Datasheet
Aemc NC-1 Datasheet
Download the complete datasheet for Aemc NC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.