Conn Circular SKT 30 POS Crimp ST Wall Mount 30 Terminal 1 Port
Aero-Electric Connector D38999/20WJ20SN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector D38999/20WJ20SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.