The M83723/84S2025N-LC is a 25-contact circular connector with a SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 200C and a minimum operating temperature of -65C. It is rated for use with voltages up to 850VDC and 600VAC.
Aero-Electric Connector M83723/84S2025N-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 25 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/84S2025N-LC to view detailed technical specifications.
No datasheet is available for this part.