Aeroflex/Metelics 1N5527B technical specifications.
| Package/Case | DO-7 |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics 1N5527B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.