Aeroflex/Metelics 1N6642UJANTX technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics 1N6642UJANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.