The JAN2N3716 is a TO-3 packaged NPN bipolar junction transistor with a collector base voltage rating of 100V, collector emitter voltage rating of 80V, and emitter base voltage rating of 7V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is designed for through hole mounting and has a power dissipation of 5W.
Aeroflex/Metelics JAN2N3716 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JAN2N3716 to view detailed technical specifications.
No datasheet is available for this part.