Aeroflex/Metelics JANTX1N4099UR-1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Aeroflex/Metelics JANTX1N4099UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.