Aeroflex/Metelics JANTX1N4106-1 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N4106-1 to view detailed technical specifications.
No datasheet is available for this part.