Aeroflex/Metelics JANTX1N5518B-1 technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N5518B-1 to view detailed technical specifications.
No datasheet is available for this part.