Aeroflex/Metelics JANTX1N6642U technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 2.5A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N6642U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.