Aeroflex/Metelics JANTX1N962B-1 technical specifications.
| Package/Case | DO-35 |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTX1N962B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.