Aeroflex/Metelics JANTXV1N6642US technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Aeroflex/Metelics JANTXV1N6642US to view detailed technical specifications.
No datasheet is available for this part.