Agilent 10076B technical specifications.
| Bandwidth | 250MHz |
| Connector Type A | BNC, Plug |
| Lead Length | 1.8m |
| Max Input Voltage | 4kV |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Agilent 10076B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.