Display, 7-Segment; 800 mucd; 635 nm (Typ.); 0.3 in.; 2.1 V (Typ.) @ 20 mA
Agilent 5082-7610 technical specifications.
| Color | Red |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Luminous Intensity | 1.12mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent 5082-7610 to view detailed technical specifications.
No datasheet is available for this part.